ABB 1SV Series Current Transformer 75 A
- RS Stock No.:
- 722-018
- Mfr. Part No.:
- 1SVR450116R1100
- Brand:
- ABB
Subtotal (1 unit)*
$110.74
(exc. GST)
$121.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.74 |
*price indicative
- RS Stock No.:
- 722-018
- Mfr. Part No.:
- 1SVR450116R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Secondary Current | 1A | |
| Primary Current | 75A | |
| Width | 61mm | |
| Weight | 310g | |
| Length | 78.5mm | |
| Standards/Approvals | CE | |
| Depth | 48mm | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Secondary Current 1A | ||
Primary Current 75A | ||
Width 61mm | ||
Weight 310g | ||
Length 78.5mm | ||
Standards/Approvals CE | ||
Depth 48mm | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for precise measurement in low-voltage applications. This robust device features a rated primary current of 75 A and a secondary rated current of 1 A, ensuring reliable performance in a variety of settings. With a burden of 1.5 VA and precision according to class 1, it is Ideal for applications demanding accuracy and efficiency. The transformer is conveniently outfitted with a foot angle, insulating protective cap, and bar fastening screws for easy installation. As an accessory, a Snap-on mounting for DIN rail is available, streamlining integration into existing systems. This current transformer combines superior functionality with practical design, making it an essential component for reliable electrical monitoring.
Rated primary current of 75 A for accurate data capture
Secondary rated current of 1 A ensures precise transformation
Designed with a burden of 1.5 VA, delivering efficient performance
Class 1 precision guarantees high reliability and accuracy
Foot angle, insulating cap, and screws included for easy setup
Compatible Snap-on DIN rail mount simplifies installation
Made with robust materials to withstand various environmental conditions
Compliant with IEC/EN standards for performance assurance
Lightweight design at 0.31 kg for ease of handling and integration
Related links
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- Siemens SENTRON Series Current Transformer 75 A 75:1