Knipex Cobra® 1-Piece Hightech Water Pump Pliers, 249mm Overall, 1.38m Jaw

Subtotal (1 unit)*

$87.41

(exc. GST)

$96.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 369 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.41

*price indicative

RS Stock No.:
267-7162
Distrelec Article No.:
180-67-557
Mfr. Part No.:
87 01 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Hightech Water Pump Pliers

Product Type

Hightech Water Pump Pliers

Number of Pieces

1

Number of Positions

25

Overall Length

249mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Handle Type

Non-Slip, Plastic Coated

ESD Safe

No

Jaw Length

1.38m

Jaw Opening

46mm

Finish

Head Polished

Standards/Approvals

DIN ISO 8976

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 87 01 250 Cobra® High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 250 mm


87 01 250 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 25- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm

Technical attributes


Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy