Socomec 192Y Series Current Transducer 1 A 230 V ac, 24V dc

Subtotal (1 unit)*

$904.57

(exc. GST)

$995.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$904.57

*price indicative

RS Stock No.:
221-0371
Mfr. Part No.:
192Y0155
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transducer

Series

192Y

Secondary Current

20mA

Primary Current

1A

Standards/Approvals

IEC 61439-1, IEC 61869-2

Length

75.5mm

Depth

75.5mm

Width

61mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Supply Voltage

230V ac, 24V ac

COO (Country of Origin):
DE
The Socomec transducer to be associated with adapted current transformers for TRB 60, TCB 26-30 AND TCB 26-40 current transformer.

Accuracy class 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy