Schneider Electric FuPacT Series Current Transformer 5 VA 800V ac
- RS Stock No.:
- 130-746
- Mfr. Part No.:
- LV480886
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$221.94
(exc. GST)
$244.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.94 |
*price indicative
- RS Stock No.:
- 130-746
- Mfr. Part No.:
- LV480886
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | FuPacT | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Depth | 30mm | |
| Standards/Approvals | BS 7626, IEC 60044-1, EU RoHS Directive, China RoHS Regulation, VDE 0414, REACh Regulation | |
| Mount Type | Clip-on | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 800V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series FuPacT | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Depth 30mm | ||
Standards/Approvals BS 7626, IEC 60044-1, EU RoHS Directive, China RoHS Regulation, VDE 0414, REACh Regulation | ||
Mount Type Clip-on | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 800V ac | ||
- COO (Country of Origin):
- DE
The Schneider Electric current transformer is a class 1 device with a ratio of 250/5 A, providing accurate power supply measurements. With a power consumption of 5 VA, this transformer is designed for compatibility with fuse-switch disconnectors. It has a compact design with dimensions of 78mm x 60mm x 30mm and meets international standards for operational safety.
Power consumption of 5 VA for efficient operation
IP20 protection for safe usage in various environments
Compact for easy installation
Related links
- Schneider Electric ISFL160 Series Current Transformer 5 A 5 VA 800V ac
- Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
- Schneider Electric PowerLogic Series Current Transformer 400 A 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 500 A 5 VA
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
- Sifam Tinsley Omega XMER Series Current Transformer 5 A 5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA
