ABB CT5 Series Current Transformer 500 A
- RS Stock No.:
- 259-5956
- Mfr. Part No.:
- 1SAJ929501R0500
- Brand:
- ABB
Subtotal (1 unit)*
$1,238.40
(exc. GST)
$1,362.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,238.40 |
*price indicative
- RS Stock No.:
- 259-5956
- Mfr. Part No.:
- 1SAJ929501R0500
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT5 | |
| Secondary Current | 4A | |
| Terminal Type | Screw | |
| Primary Current | 500A | |
| Width | 245mm | |
| Weight | 1.7kg | |
| Depth | 100mm | |
| Length | 100mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL/CSA, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT5 | ||
Secondary Current 4A | ||
Terminal Type Screw | ||
Primary Current 500A | ||
Width 245mm | ||
Weight 1.7kg | ||
Depth 100mm | ||
Length 100mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL/CSA, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
1SAJ929501R0500
The ABB external current transformer used for currents up to 500 A on primary side. The secondary side is feed to the UMC100.3 motor controller. This enables the UMC100.3 to see up to the primary current.
It has screw terminals
Suitable for UMC100-FBP, UMC100.3
IEC/EN 60947-1, IEC/EN 60947-4-1 standard
Related links
- ABB CT5 Series Current Transformer 850 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 1SE Series Current Transformer 500 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB CM Series Current Transformer 500 A 50 mm Bore
- Siemens 5SV Series Current Transformer 500 A 500 W
- WAGO 855 Series Current Transformer 500 A 0.2 VA
- ENTES ENT.A40 Series Current Transformer 500 A 30 VA 720V 40 mm Bore