Socomec 4990 Series Current Transformer 5 A 600V ac
- RS Stock No.:
- 221-0450
- Mfr. Part No.:
- 49900521
- Brand:
- Socomec
Subtotal (1 unit)*
$390.34
(exc. GST)
$429.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.34 |
*price indicative
- RS Stock No.:
- 221-0450
- Mfr. Part No.:
- 49900521
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 4990 | |
| Primary Current | 5A | |
| Length | 47mm | |
| Width | 41mm | |
| Standards/Approvals | NF C 15-100, GAM EG 13.C | |
| Weight | 82g | |
| Depth | 44mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 4990 | ||
Primary Current 5A | ||
Length 47mm | ||
Width 41mm | ||
Standards/Approvals NF C 15-100, GAM EG 13.C | ||
Weight 82g | ||
Depth 44mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- FR
The Socomec automatic current transformer short-circuiter protects people and equipment from the dangers of opening the secondary circuit of a current transformer.
Casing protection degree IP55
Terminal block protection degree IP20
Connection section 2.5 mm2
Weight 82 g
Related links
- Socomec 4990 Series Current Transformer 5 A 600V ac
- Socomec TF-200 Series Current Transformer 4000 A 600V
- Socomec TF-300 Series Current Transformer 6000 A 600V
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24 mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36 mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36 mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21 mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16 mm Bore
