Carlo Gavazzi CTD-4X Series Current Transformer 1 kA 51mm Bore

Subtotal (1 unit)*

$207.27

(exc. GST)

$228.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.27

*price indicative

RS Stock No.:
597-846
Mfr. Part No.:
CTD4X10005AXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTD-4X

Secondary Current

5A

Primary Current

1kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Weight

500g

Depth

104.5mm

Length

56mm

Width

63mm

Standards/Approvals

CE, cUrus and CSA

Mount Type

DIN Rail, Panel

Maximum Operating Frequency

62Hz

Minimum Operating Frequency

48Hz

Bore Diameter

51mm

COO (Country of Origin):
HR
The Carlo Gavazzi AC Current Transformer (max 64x20 mm bus-bar) Type CTD-4X is a cable and bus-bar type current transformer with DIN-rail, bus-bar, and panel mounting facility. It supports rated primary currents 1000A.

Removable panel fixing clips

Up to 6 Bus-bar isolated fixing screws

Double screw terminals (up to 8-wire connections)

Sealable terminal block covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy