Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50mm Bore
- RS Stock No.:
- 224-7689
- Mfr. Part No.:
- CTG050
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$153.86
(exc. GST)
$169.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $153.86 |
*price indicative
- RS Stock No.:
- 224-7689
- Mfr. Part No.:
- CTG050
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTG | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 87mm | |
| Length | 98mm | |
| Standards/Approvals | IEC185, cUL (when used in conjuction with Carlo Gavazzi devices: DEA71, DEB71 or DMPUC-EL), EN60947-8, EMC Directive EN 60947-2 Annex M, According to IEC44-1, CE-marking L.V. Directive EN60947-5-1 | |
| Depth | 20mm | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1000:1 | |
| Bore Diameter | 50mm | |
| Supply Voltage | 720V ac | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTG | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 1kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 87mm | ||
Length 98mm | ||
Standards/Approvals IEC185, cUL (when used in conjuction with Carlo Gavazzi devices: DEA71, DEB71 or DMPUC-EL), EN60947-8, EMC Directive EN 60947-2 Annex M, According to IEC44-1, CE-marking L.V. Directive EN60947-5-1 | ||
Depth 20mm | ||
Mount Type Panel | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1000:1 | ||
Bore Diameter 50mm | ||
Supply Voltage 720V ac | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 70 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 35 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- ABB CT MAX Series Current Transformer 1 kA 30 mm Bore
