Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23mm Bore
- RS Stock No.:
- 597-852
- Mfr. Part No.:
- CTD1X1505AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$105.79
(exc. GST)
$116.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.79 |
*price indicative
- RS Stock No.:
- 597-852
- Mfr. Part No.:
- CTD1X1505AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD-1X | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83.6mm | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Weight | 200g | |
| Length | 46mm | |
| Mount Type | Panel, DIN Rail | |
| Maximum Operating Frequency | 62Hz | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD-1X | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 83.6mm | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Weight 200g | ||
Length 46mm | ||
Mount Type Panel, DIN Rail | ||
Maximum Operating Frequency 62Hz | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 23mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi solid core current transformer has a rated primary current of 150A and an output of 5A.
Hole diameter 24 mm (0.94 in)
Accuracy class 0.5
Related links
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 0.72kV 22.5 mm Bore
- Carlo Gavazzi CTD-4X Series Current Transformer 1000 A 51 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 200 A 24 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24 mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41 mm Bore
