HOBUT D48SD Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm, Class 1.5 Moving Iron
- RS Stock No.:
- 312-735
- Mfr. Part No.:
- D48MIS5A/6-003
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.72 | - |
| 5 - 9 | $15.32 | 2% |
| 10 + | $14.93 | 5% |
*price indicative
- RS Stock No.:
- 312-735
- Mfr. Part No.:
- D48MIS5A/6-003
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 43mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | DIN 43802, BS 89, UL94V1, UL94V0, IEC 51, ES50-2, DIN 43700 | |
| Series | D48SD | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 43mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals DIN 43802, BS 89, UL94V1, UL94V0, IEC 51, ES50-2, DIN 43700 | ||
Series D48SD | ||
- COO (Country of Origin):
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
- RS Stock No. 0313390
- Mfr. Part No. D48MIS40A/1-001
Each
$50.14
- RS Stock No. 0312741
- Mfr. Part No. D48MIS10A/1-002
Each
$40.50
- RS Stock No. 0312757
- Mfr. Part No. D48MIS25A/1-002
Each
$52.01
- RS Stock No. 0312729
- Mfr. Part No. D48MIS5A/2-004
Each
$51.45
Related links
- HOBUT D48SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D48SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 25 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron