Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24mm Bore

Subtotal (1 unit)*

$101.63

(exc. GST)

$111.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.63

*price indicative

RS Stock No.:
597-843
Mfr. Part No.:
CTD2X1505AXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTD-2X

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

150A

Maximum Operating Temperature

60°C

Length

56mm

Width

63mm

Standards/Approvals

RoHS

Depth

104.5mm

Weight

500g

Mount Type

Panel, DIN Rail

Maximum Operating Frequency

62Hz

Minimum Operating Frequency

48Hz

Bore Diameter

24mm

COO (Country of Origin):
HR
The Carlo Gavazzi AC Current Transformer (max 30x10 mm bus-bar) Type CTD-2X is a cable and bus-bar type current transformer with DIN-rail, busbar, and panel mounting facility. It supports rated primary currents 150A.

Integrated DIN-rail mounting holder

Removable panel fixing clips

2 Bus-bar isolated fixing screws

Double screw terminals (up to 8-wire connections)

Sealable terminal block covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy