Carlo Gavazzi CTD-2X Series Current Transformer 500 A 720V 22.5mm Bore

Subtotal (1 unit)*

$111.52

(exc. GST)

$122.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.52

*price indicative

RS Stock No.:
286-4864
Distrelec Article No.:
176-97-599
Mfr. Part No.:
CTD2X5005AXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTD-2X

Secondary Current

5A

Terminal Type

Screw

Primary Current

500A

Standards/Approvals

cUrus and CSA, CE

Weight

500g

Maximum Operating Frequency

65Hz

Mount Type

Panel, DIN Rail

Supply Voltage

720V

Bore Diameter

22.5mm

Minimum Operating Frequency

45Hz

COO (Country of Origin):
HR
The Carlo Gavazzi AC Current Transformer with Bus-bar type current transformer and Integrated DIN-rail mounting holder.

Easy and quick mounting

Protection of screw terminals

Bridging of current transformer

Easy output and earth connection

Screw terminals compatible with any kind of wire terminals

Multiple screws provided with isolation cap screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy