Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24mm Bore
- RS Stock No.:
- 597-842
- Mfr. Part No.:
- CTD2X1005AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$105.19
(exc. GST)
$115.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.19 |
*price indicative
- RS Stock No.:
- 597-842
- Mfr. Part No.:
- CTD2X1005AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD-2X | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 60°C | |
| Length | 56mm | |
| Width | 63mm | |
| Standards/Approvals | RoHS | |
| Weight | 500g | |
| Depth | 104.5mm | |
| Maximum Operating Frequency | 62Hz | |
| Mount Type | Panel, DIN Rail | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD-2X | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 60°C | ||
Length 56mm | ||
Width 63mm | ||
Standards/Approvals RoHS | ||
Weight 500g | ||
Depth 104.5mm | ||
Maximum Operating Frequency 62Hz | ||
Mount Type Panel, DIN Rail | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 24mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi AC Current Transformer (max 30x10 mm bus-bar) Type CTD-2X is a cable and bus-bar type current transformer with DIN-rail, busbar, and panel mounting facility. It supports rated primary currents 100A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
2 Bus-bar isolated fixing screws
Double screw terminals (up to 8-wire connections)
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 200 A 24 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 0.72kV 22.5 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23 mm Bore
- Carlo Gavazzi CTD-4X Series Current Transformer 1000 A 51 mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41 mm Bore
