Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41mm Bore
- RS Stock No.:
- 597-845
- Mfr. Part No.:
- CTD3X2505AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$156.99
(exc. GST)
$172.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.99 |
*price indicative
- RS Stock No.:
- 597-845
- Mfr. Part No.:
- CTD3X2505AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD-3X | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Width | 30mm | |
| Depth | 127.5mm | |
| Weight | 500g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 62Hz | |
| Mount Type | Panel, DIN Rail | |
| Bore Diameter | 41mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD-3X | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Width 30mm | ||
Depth 127.5mm | ||
Weight 500g | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 62Hz | ||
Mount Type Panel, DIN Rail | ||
Bore Diameter 41mm | ||
Minimum Operating Frequency 48Hz | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi AC Current Transformer (max 51x15 mm bus-bar) Type CTD-3X is a cable and bus-bar type current transformer with DIN-rail, bus-bar, and panel mounting facility. It supports rated primary currents 50A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
Up to 6 Bus-bar isolated fixing screws
Double screw terminals (up to 8-wire connections)
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23 mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 800 A 41 mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 150 A 41 mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 400 A 41 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 0.72kV 22.5 mm Bore
- Carlo Gavazzi CTD-4X Series Current Transformer 1000 A 51 mm Bore
