Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52mm Bore
- RS Stock No.:
- 131-872
- Mfr. Part No.:
- 2277873
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$132.36
(exc. GST)
$145.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.36 |
*price indicative
- RS Stock No.:
- 131-872
- Mfr. Part No.:
- 2277873
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 31mm | |
| Weight | 250g | |
| Depth | 85mm | |
| Standards/Approvals | CE, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, UL, UKCA | |
| Length | 110mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, DIN Rail | |
| Bore Diameter | 52mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 31mm | ||
Weight 250g | ||
Depth 85mm | ||
Standards/Approvals CE, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, UL, UKCA | ||
Length 110mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, DIN Rail | ||
Bore Diameter 52mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a reliable solution for measuring AC currents in various applications. With a primary current range of 0A to 200A AC and a secondary current of 5A AC, this window type transformer offers accuracy class 1 and a rated power of 2.5 VA. It is designed for easy installation and provides surge current limitation for added safety.
Accurate measurement of AC currents up to 200A
High surge current limitation factor for improved safety
Compact design with DIN rail mounting option for easy installation
Compliant with CE UKCA and UL standards for quality assurance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28 mm Bore
