Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52mm Bore
- RS Stock No.:
- 131-874
- Mfr. Part No.:
- 2277912
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$126.08
(exc. GST)
$138.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.08 |
*price indicative
- RS Stock No.:
- 131-874
- Mfr. Part No.:
- 2277912
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 85mm | |
| Standards/Approvals | EAC, CE, CHINA RoHS, cULus, EN61869, EU RoHS, UKCA, UL | |
| Weight | 250g | |
| Width | 31mm | |
| Length | 110mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 52mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 40°C | ||
Depth 85mm | ||
Standards/Approvals EAC, CE, CHINA RoHS, cULus, EN61869, EU RoHS, UKCA, UL | ||
Weight 250g | ||
Width 31mm | ||
Length 110mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 52mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for new installations, with a primary current rating of 500 A AC and a secondary current rating of 5 A AC. It offers high accuracy with an accuracy class of 1 and a rated power of 5 VA.
Thermal rated short time current protection for added safety
Surge current limitation factor for enhanced performance
DIN rail mounting for easy installation
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42 mm Bore