Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52mm Bore

Subtotal (1 unit)*

$126.06

(exc. GST)

$138.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$126.06

*price indicative

RS Stock No.:
131-877
Mfr. Part No.:
2277938
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

750A

Maximum Operating Temperature

40°C

Weight

324.3g

Standards/Approvals

EN 61869

Depth

85mm

Width

31mm

Length

110mm

Mount Type

Wall, DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

52mm

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is designed for accurate measurement and monitoring of primary AC currents up to 750A. It features a window type design, with a 5A AC secondary current and an accuracy class of 1. This current transformer is suitable for use in a wide range of industries, including energy monitoring, power transmission and distribution, and process automation.

10VA rated power for optimal performance

Screw connection method for easy installation

Compact size for convenient integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy