RS Better World

Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V

Subtotal (1 unit)*

$1,048.82

(exc. GST)

$1,153.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,048.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1426
Mfr. Part No.:
METSECT5HM080
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

2.5VA

Secondary Current

5A

Terminal Type

Cable

Primary Current

800A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0414, RoHS, REACH, EU RoHS, DIN EN 618691, DIN EN 61869, DIN 4600

Width

67mm

Length

139mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer Type HM is a top-of-the-line product designed for cable applications with a secondary current of 5 A. With an accuracy class of 0.5 at 2.5 VA and a rated current of 800 A, this current transformer offers precise and reliable performance for a wide range of electrical systems. It boasts a split core design, clip-on mounting mode, and high electrical insulation class, making it a versatile and durable choice for various installations.

Secondary current of 5 A ensures accurate measurement

Accuracy class of 0.5 at 2.5 VA for reliable performance

Rated current of 800 A can handle high electrical loads

Split core design allows for easy installation on cables

Clip on mounting mode for quick and hassle free setup

High electrical insulation class ensures safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy