Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52mm Bore

Subtotal (1 unit)*

$132.36

(exc. GST)

$145.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.36

*price indicative

RS Stock No.:
131-875
Mfr. Part No.:
2277925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

600A

Maximum Operating Temperature

40°C

Weight

372g

Depth

85mm

Width

31mm

Length

110mm

Standards/Approvals

EN 61869

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail, Wall

Bore Diameter

52mm

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is a window type device with a 600 A AC primary current and 5 A AC secondary current. It offers high accuracy class 1 and a 10 VA rated power. The product is designed for use in various industrial applications, ensuring reliable and precise current measurement.

DIN rail mounting for easy installation

Screw connection for secure conductor attachment

Flexible conductor cross section for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy