Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28mm Bore
- RS Stock No.:
- 129-608
- Mfr. Part No.:
- 2277637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$55.69
(exc. GST)
$61.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.69 |
*price indicative
- RS Stock No.:
- 129-608
- Mfr. Part No.:
- 2277637
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 31mm | |
| Depth | 31mm | |
| Length | 82mm | |
| Weight | 322.8g | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 31mm | ||
Depth 31mm | ||
Length 82mm | ||
Weight 322.8g | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Window type current transformer is designed for 200 A AC primary current and 5 A AC secondary current, with an accuracy class 1 and 5 VA rated power. It is ideal for various industrial applications, providing reliable energy monitoring capabilities.
Screw connection for easy installation
Flexible conductor cross section for added versatility
CE compliant UKCA compliant and UL USA
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28 mm Bore
