Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52mm Bore
- RS Stock No.:
- 129-963
- Mfr. Part No.:
- 2277909
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$115.05
(exc. GST)
$126.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.05 |
*price indicative
- RS Stock No.:
- 129-963
- Mfr. Part No.:
- 2277909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cULus, EAC, EN61869, EU RoHS, UKCA, UL, CE, CHINA RoHS | |
| Depth | 85mm | |
| Weight | 250g | |
| Width | 31mm | |
| Length | 110mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 52mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cULus, EAC, EN61869, EU RoHS, UKCA, UL, CE, CHINA RoHS | ||
Depth 85mm | ||
Weight 250g | ||
Width 31mm | ||
Length 110mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 52mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure 400 A AC primary current with a 5 A AC secondary current. The window type transformer offers an accuracy class of 1 and a rated power of 2.5 VA.
Compact design with screw connections for easy installation
Flexible conductor Cross section for versatility in use
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
