Sefram Current Probe, AC Adapter, 3000 A AC Max
- RS Stock No.:
- 218-4313
- Mfr. Part No.:
- A1587
- Brand:
- Sefram
Subtotal (1 unit)*
$743.95
(exc. GST)
$818.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.95 |
*price indicative
- RS Stock No.:
- 218-4313
- Mfr. Part No.:
- A1587
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Adapter Type | AC | |
| Product Type | Current Probe | |
| Maximum AC Current | 3000A | |
| Accuracy | ±8 % + 5 Digits | |
| Maximum Conductor Size | 14mm | |
| Cable Length | 1m | |
| Battery Type | Rechargeable Batteries | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CEI 1010 | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Adapter Type AC | ||
Product Type Current Probe | ||
Maximum AC Current 3000A | ||
Accuracy ±8 % + 5 Digits | ||
Maximum Conductor Size 14mm | ||
Cable Length 1m | ||
Battery Type Rechargeable Batteries | ||
Minimum Operating Temperature -20°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CEI 1010 | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- SG
The Sefram Flexible Current Clamp. A 1587 is a single phase flexible current sensor. It consists of one current Coil utilizing rogowski measuring principle. A 1587 is powered either by mains or rechargeable batteries.
IP64/40 degree of protection
Related links
- GMC-I Prosys Current Probe AC Adapter Current Output
- Chauvin Arnoux MA100 Current Probe 3000A ac AC Max, Current Output
- Chauvin Arnoux MA100 Current Probe 300A ac AC Max, Current Output
- Fluke i6000S FLEX Current Probe 6 kA ac AC Max, Current Output
- Chauvin Arnoux Current Clamp 3000 A AC Max
- FLIR Current Clamp 3000 A AC Max, Voltage Output
- Extech PQ34-2 Current Probe & Clamp 200 A ac AC Max, Current Output
- RS PRO Current Probe, 3 kA ac AC Max
