Rohde & Schwarz Current Clamp, 30 A DC Max, AC/DC Adapter, 30 A AC Max
- RS Stock No.:
- 201-1888
- Distrelec Article No.:
- 301-67-915
- Mfr. Part No.:
- RT-ZC20B
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$13,195.03
(exc. GST)
$14,514.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,195.03 |
*price indicative
- RS Stock No.:
- 201-1888
- Distrelec Article No.:
- 301-67-915
- Mfr. Part No.:
- RT-ZC20B
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Adapter Type | AC/DC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 30A | |
| Maximum AC Current | 30A | |
| Connector Type | BNC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Adapter Type AC/DC | ||
Product Type Current Clamp | ||
Maximum DC Current 30A | ||
Maximum AC Current 30A | ||
Connector Type BNC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Rohde & Schwarz RT-ZC 100MHz current probe precisely measures direct and alternating current without interrupting the power circuit for the measurement.
Robust design and easy operation
Easy deskewing for simultaneous current and voltage measurements
Related links
- Rohde & Schwarz Current Clamp AC/DC Adapter, 30 A ac AC Max
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- Fluke I30 Current Clamp AC/DC Adapter Current Output
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux E3N Current Clamp AC/DC Adapter, 150A ac AC Max
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- RS PRO Current Clamp AC/DC Adapter Current Output
