Chauvin Arnoux Current Clamp, AC Adapter, 240 A AC Max, Current Output

This image is representative of the product range

Subtotal (1 unit)*

$290.57

(exc. GST)

$319.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.57

*price indicative

RS Stock No.:
293-1805
Mfr. Part No.:
P01120402
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Adapter Type

AC

Maximum AC Current

240A

Accuracy

±1 %

Maximum Conductor Size

20mm

Cable Length

1.5m

Output Type

Current

Connector Type

BNC

Battery Type

LR6, Alkaline, AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Safety Category Voltage

600V

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
FR

MN Series 200A a.c. Mini Clamps


Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac

40Hz to 10kHz bandwidth

MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range

MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement

Conforms to: IEC1010-2-032 (safety standard) 600V Cat III

MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges

Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable

Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters

Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy