Fluke I200S Current Clamp, AC Adapter, 200 A ac AC Max, Voltage Output

Subtotal (1 unit)*

$640.00

(exc. GST)

$704.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.00

*price indicative

RS Stock No.:
122-4790
Distrelec Article No.:
176-12-450
Mfr. Part No.:
I200S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

200A ac

Accuracy

± 1.5 %

Maximum Conductor Size

20mm

Output Type

Voltage

Cable Length

2m

Connector Type

BNC

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Model Number

I200S

Standards/Approvals

EN61010

Safety Category Voltage

600V

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
FR

Fluke Current Clamp, 240A Maximum AC Current, 20x5mm Maximum Conductor Size - I200S


This current clamp is an AC clamp probe designed to extend the current measurement range of scopes, power analysers and multimeters without interrupting circuits. It provides a voltage output via a safety-insulated BNC connector and includes an adaptor for connection to instruments with banana inputs. The clamp accepts single conductors and flat busbars, operates across a wide usable frequency band, and is intended for field and bench use in industrial environments.

Features & Benefits


• Dual ranges offering 20A and 200A with usable span
• 1.5% accuracy with added offset for precise readings
• Voltage output compatible with BNC-equipped instruments
• Measures up to 240A non-destructively for fault checks
• 2m cable for flexible connection to test equipment
• Accepts conductors up to 20x5mm for busbar work

**Applications**


• Suitable for load monitoring on control panels and switchgear
• Ideal for clamp-on current measurement during commissioning
• Used with DMMs for maintenance diagnostics on motors
• Can be used for HVAC current checks where Compact probes fit
• Used for power quality or waveform capture with scopemeters

What frequency range can it accurately follow?


It operates useably from 40Hz up to 10kHz, supporting mains and higher-frequency diagnostic measurements.

How is the clamp connected to different instruments?


The probe has a safety-insulated BNC output and includes a dual-banana to BNC adaptor for meters with banana inputs.

What is the lowest current reliably measurable?


The clamp can detect currents down to 0.1A in its lower range, suitable for light-load measurements.

What power source does the probe require for operation?


It uses a single AA battery as its power source for internal electronics.

What safety and standards apply to its use?


The device meets EN 61010 requirements and is rated to CAT III 600V for safe use on installation-level circuits.

Standards

EN61010, CAT III 600 V

Each
$504.56
Each
$403.66
Each
$320.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy