Abracon 32.768 kHz Crystal ±20 ppm 3.2 mm 8.3 mm 8.3mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.33

(exc. GST)

$14.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.533$13.33
250 - 1225$0.506$12.65
1250 +$0.481$12.03

*price indicative

RS Stock No.:
171-0594
Mfr. Part No.:
AB38T-32.768KHZ
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Through Hole

Load Capacitance

12.5pF

Packaging

Tape & Reel

Length

8.3mm

Width

8.3mm

Height

3.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

30Ω

Series

AB38T

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

AB38T Series


Abracon AB38T series is a commercial grade low frequency cylindrical watch crystal 32.768kHz

Applications


Real-time clock

Clock source for communication or A/V equipment.

Measuring instruments

  • RS Stock No. 1710201
  • Mfr. Part No. AB38T-32.768KHZ
Each (In a Bag of 1000)
$0.481
  • RS Stock No. 1710582P
  • Mfr. Part No. AB26TRQ-32.768KHZ-T
Each (Supplied on a Reel)
$1.235
  • RS Stock No. 1710582
  • Mfr. Part No. AB26TRQ-32.768KHZ-T
Each (In a Pack of 10)
$1.235
  • RS Stock No. 2192070P
  • Mfr. Part No. MMC-463F-32.768KHZ-T
Each (Supplied on a Reel)
$1.142

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy