RS PRO Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.8 mm Tab Size

Subtotal (1 pack of 100 units)*

$35.30

(exc. GST)

$38.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 4,400 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.353$35.30

*price indicative

RS Stock No.:
125-2007
Distrelec Article No.:
304-25-291
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Width

6.35mm

Tab Thickness

800μm

Tab Size

6.35 x 0.8 mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

20mm

Series

RS PRO

COO (Country of Origin):
TW

RS Pro PCB Mount Tab Terminals


RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy