IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- RS Stock No.:
- 148-4371
- Mfr. Part No.:
- LFXTAL002995B
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.70
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.374 | $18.70 |
| 250 - 450 | $0.364 | $18.20 |
| 500 + | $0.359 | $17.95 |
*price indicative
- RS Stock No.:
- 148-4371
- Mfr. Part No.:
- LFXTAL002995B
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 17.2mm | |
| Width | 3mm | |
| Height | 8.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Series | WATCH-3X8 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 17.2mm | ||
Width 3mm | ||
Height 8.2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Series WATCH-3X8 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±20.00 ppm at 25°C
Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 MHz Crystal Unit ±20 ppm Cylindrical 2-Pin 6.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- IQD 32.768 kHz Crystal Unit 20 ppm Leaded 2-Pin 2.5 mm 6 mm 1.8mm
