Abracon 32.768 kHz Crystal ±20 ppm 2-Pin 2.1 mm 6.2 mm 2.1mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.423$4.23
250 - 490$0.417$4.17
500 +$0.41$4.10

*price indicative

RS Stock No.:
171-0553
Mfr. Part No.:
AB26T-32.768KHZ
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

12.5pF

Pin Count

2

Length

6.2mm

Width

2.1mm

Height

2.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

AB26T

Standards/Approvals

Pb RoHS, ISO9001:2008

Automotive Standard

No

COO (Country of Origin):
CN

AB26T Series


Abracon AB26T series watch crystal comes in a cylindrical package. Features watch frequency.32.768kHz standard frequency

Applications


Real time clock;Clock source for communication or A/V equipment;Measuring instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy