Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm
- RS Stock No.:
- 171-0200
- Mfr. Part No.:
- AB26TRQ-32.768KHZ-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,758.00
(exc. GST)
$1,934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.879 | $1,758.00 |
| 10000 + | $0.85 | $1,700.00 |
*price indicative
- RS Stock No.:
- 171-0200
- Mfr. Part No.:
- AB26TRQ-32.768KHZ-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Length | 6.7mm | |
| Width | 1.5mm | |
| Height | 1.48mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 65kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | AB26TRQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Length 6.7mm | ||
Width 1.5mm | ||
Height 1.48mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 65kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series AB26TRQ | ||
Automotive Standard No | ||
AB26TRQ Series
Abracon AB26TRQ series low frequency reflowable tuning for crystal resonates at 32.768 kHz and has excellent shock and vibration resistance, also is reflow capable.
Applications
Real-time clock
Blue-tooth and wireless applications
Measuring instruments
Related links
- Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 1.3 mm 6.7 mm 1.4mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.4 mm 6.7 mm 1.5mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
