Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- RS Stock No.:
- 237-7299
- Mfr. Part No.:
- ABS05-32.768kHz-X-T5
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$32.83
(exc. GST)
$36.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.283 | $32.83 | - |
| 50 - 490 | $3.183 | $31.83 | $5.00 |
| 500 - 990 | $3.084 | $30.84 | $99.50 |
| 1000 - 2490 | $2.99 | $29.90 | $293.00 |
| 2500 + | $2.90 | $29.00 | $957.50 |
*price indicative
- RS Stock No.:
- 237-7299
- Mfr. Part No.:
- ABS05-32.768kHz-X-T5
- Brand:
- Abracon
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
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABS05 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABS05 | ||
Automotive Standard No | ||
The Abracon ABS05 series is SMD low profile crystal with frequency 32.768 kHz and work in flexural mode (tuning fork). This crystals used in wireless modules, commercial & industrial applications, low power MCUs, SoCs, transceivers etc.
Small form factor Tuning Fork Crystal (1.60 x 1.00 x 0.50 mm package) Low profile Ideal for height constraint designs Available with standard ±20 ppm set-tolerance Extended temperature -40°C to +85°C for industrial applications RoHS/RoHS II compliant
Related links
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±25 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-16 4-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.5 mm 1.6 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm