Abracon 32.768 kHz Crystal ±20 ppm 3.2 mm 8.3 mm 8.3mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $24.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$481.00

(exc. GST)

$529.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.481$481.00-
2000 - 3000$0.469$469.00$24.00
4000 +$0.461$461.00$80.00

*price indicative

RS Stock No.:
171-0201
Mfr. Part No.:
AB38T-32.768KHZ
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

12.5pF

Packaging

Tape & Reel

Length

8.3mm

Width

8.3mm

Height

3.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Series Resistance

30Ω

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Series

AB38T

Automotive Standard

No

COO (Country of Origin):
CN

AB38T Series


Abracon AB38T series is a commercial grade low frequency cylindrical watch crystal 32.768kHz

Applications


Real-time clock

Clock source for communication or A/V equipment.

Measuring instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy