ECS Inc International 39 MHz Crystal ±8 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-240
- Mfr. Part No.:
- ECS-390-CDX-1932
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.74
(exc. GST)
$0.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.74 |
| 10 - 99 | $0.68 |
| 100 - 499 | $0.64 |
| 500 - 999 | $0.61 |
| 1000 + | $0.56 |
*price indicative
- RS Stock No.:
- 301-240
- Mfr. Part No.:
- ECS-390-CDX-1932
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 39MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±8 ppm | |
| Frequency Stability | ±13 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 35Ω | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 39MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±8 ppm | ||
Frequency Stability ±13 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 35Ω | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Series ECX-1637 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International sophisticated quartz crystal designed for high-frequency applications, offering reliable performance in various environments. With a nominal frequency of 39.000 MHz, this crystal component excels in precision timing solutions, catering to the demanding requirements of electronic devices. Its advanced design features AT cut technology, ensuring stability and minimal frequency drift even in fluctuating temperatures. This product is ideal for use in industrial, automotive, and consumer electronics, providing a robust solution for engineers seeking dependable frequency control. Housed in a compact 2.00mm x 1.60mm package, it provides a perfect fit for space-constrained applications while maintaining excellent electrical characteristics.
Offers exceptional frequency stability for critical applications
Utilises AT cut technology for enhanced performance
Compact size facilitates integration into diverse electronic designs
Ensures reliability across varied operational temperatures
Provides low equivalent series resistance for improved efficiency
Compatible with standard tape and reel packaging for automated assembly
Compliant with environmental regulations for responsible manufacturing
- RS Stock No. 0301240P
- Mfr. Part No. ECS-390-CDX-1932
Each (Supplied on a Reel)
$0.74
- RS Stock No. 0301260P
- Mfr. Part No. ECS-320-8-37B-7KM-TR
Each (Supplied on a Reel)
$0.56
- RS Stock No. 0301260
- Mfr. Part No. ECS-320-8-37B-7KM-TR
Each
$0.56
- RS Stock No. 0301129P
- Mfr. Part No. ECS-160-8-37-CWY-TR
Each (Supplied on a Reel)
$1.18
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm SMD CRYSTAL 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 27.12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm








