IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 800 μm 2 mm 1.2mm
- RS Stock No.:
- 212-0600
- Distrelec Article No.:
- 304-39-438
- Mfr. Part No.:
- LFXTAL062558
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.192 | $5.96 | - |
| 750 - 1495 | $1.166 | $5.83 | $19.50 |
| 1500 + | $1.15 | $5.75 | $63.00 |
*price indicative
- RS Stock No.:
- 212-0600
- Distrelec Article No.:
- 304-39-438
- Mfr. Part No.:
- LFXTAL062558
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Reel | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | -0.03/°C2 | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | EU, REACH Status, RoHS Status 2011 | |
| Series | IQXC-25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Reel | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability -0.03/°C2 | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 35Ω | ||
Standards/Approvals EU, REACH Status, RoHS Status 2011 | ||
Series IQXC-25 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a 2.0 x 1.2mm SMD crystal in a hermetically sealed ceramic package with an electron beam sealed metal lid. Suitable for real time clock applications.
Frequency is 32.7680kHz
Frequency tolerance ±10.00ppm
Tolerance condition is at 25°C ±5°C
Storage temperature range is –40°C to 85°C
Related links
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 0.8 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- RS PRO 32.768 kHz Crystal ±10 ppm SMT 2-Pin 0.8 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
