ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$0.51

(exc. GST)

$0.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,991 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.51-
10 - 99$0.4511%
100 - 499$0.4413%
500 - 999$0.4119%
1000 +$0.3335%

*price indicative

Packaging Options:
RS Stock No.:
301-236
Mfr. Part No.:
ECS-160-9-37B2-CKM-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

2.00mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ECX-1637B2

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International represents a pinnacle in high-performance SMD crystal technology. Engineered to excel in frequency stability and precision, this compact crystal is tailored for wireless applications, ensuring reliable operation in a variety of conditions. With its ceramic package measuring merely 2.0 x 1.6 mm, it fits seamlessly into space-constrained designs, offering an efficient solution without compromising on quality. The robust construction and extended temperature range make it an ideal choice for demanding environments, while its RoHS compliance underscores an eco-friendly design that adheres to modern regulatory standards. Whether for consumer electronics or industrial applications, this SMD crystal ensures optimal performance and longevity.

Designed for compact spaces, providing exceptional performance in small devices

Optimised for wireless applications, enhancing signal integrity and reliability

Impressive frequency tolerance ensures consistency in operation

Email inquiries for engineering support to meet specific application needs

RoHS compliant, aligning with current environmental standards

Features an extended temperature range, suitable for diverse operating conditions

Low drive level consumption, enhancing energy efficiency

Symmetrical design allows for interchangeable pad connections

Each (Supplied on a Reel)
$0.51
Each
$1.18
Each (Supplied on a Reel)
$1.18
Each
$0.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy