HARTING, har-bus HM 2 mm Pitch Hard Metric Type A Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 366-7583
- Mfr. Part No.:
- 17211102102
- Brand:
- HARTING
This image is representative of the product range
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $17.39 | - |
| 3 - 4 | $17.06 | 1% |
| 5 + | $16.76 | 3% |
*price indicative
- RS Stock No.:
- 366-7583
- Mfr. Part No.:
- 17211102102
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type A | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 110 | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass, Thermoplastic Resin | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type A | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 110 | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass, Thermoplastic Resin | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Har-Bus HM Hard Metric Connectors
- RS Stock No. 3667684
- Mfr. Part No. 17241102102
- RS Stock No. 3667628
- Mfr. Part No. 17250952101
- RS Stock No. 9229780
- Mfr. Part No. 17221252101
- RS Stock No. 9175201
- Mfr. Part No. 354142 / 5352068-1
Related links
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Straight Male 5 Row, 110 Way
- HARTING Straight Male 7 Row, 110 Way
- HARTING Straight Male 7 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 55 Way
- HARTING Right Angle Female 5 Row, 95 Way








