ECS Inc International 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-178
- Mfr. Part No.:
- ECS-320-10-37B-CKY-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$0.92
(exc. GST)
$1.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.92 | - |
| 10 - 99 | $0.87 | 5% |
| 100 - 499 | $0.83 | 9% |
| 500 - 999 | $0.74 | 19% |
| 1000 + | $0.72 | 21% |
*price indicative
- RS Stock No.:
- 301-178
- Mfr. Part No.:
- ECS-320-10-37B-CKY-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Series | ECX-1637B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Series ECX-1637B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance surface mount crystal oscillator designed specifically for today's Advanced electronic applications. Boasting a Compact 2.00mm x 1.60mm ceramic package, this device offers exceptional frequency stability and reliability, essential for critical timing functions in various industries. With a frequency range of up to 32 MHz and a robust operating temperature range of -30°C to +85°C, it ensures optimal performance even under demanding conditions. This oscillator is Ideal for integration into consumer electronics, automotive systems, and IoT devices, delivering the performance needed for seamless operation while remaining compliant with RoHS standards.
Compact design facilitates easy integration into space-constrained applications
Ideal for various industries, including automotive, medical, and industrial applications
Ensures consistent frequency performance, enhancing the reliability of devices
Optimised for high-frequency applications without compromising size
Offers extended temperature performance, suitable for diverse environmental conditions
Low power consumption helps in maintaining energy efficiency in devices
- RS Stock No. 0301157
- Mfr. Part No. ECS-320-8-37CKM
Each
$1.88
- RS Stock No. 0301156
- Mfr. Part No. ECS-320-8-37B-CKY-TR
Each
$0.62
- RS Stock No. 0301157P
- Mfr. Part No. ECS-320-8-37CKM
Each (Supplied on a Reel)
$1.88
- RS Stock No. 0301339
- Mfr. Part No. ECS-320-8-37B-CWY-TR
Each
$0.57
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 27.12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm











