Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $3.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.54

(exc. GST)

$7.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,880 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.654$6.54-
100 - 240$0.621$6.21$3.30
250 - 490$0.576$5.76$19.50
500 - 990$0.531$5.31$61.50
1000 +$0.511$5.11$143.00

*price indicative

RS Stock No.:
197-578
Mfr. Part No.:
830108174209
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±10.00 ppm

Frequency Stability

±15 ppm

Minimum Operating Temperature

-40.00°C

Series Resistance

50Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

MIL-STD-202F, REACH, RoHS

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is designed for use in a diverse range of electronics applications. With a ceramic package and a hermetically sealed metal lid, this component ensures long lasting reliability and excellent performance. Built for precision, it boasts a frequency of 25.0MHz, MADE to meet the demands of modern circuitry while remaining compliant with RoHS standards. The product is equipped with features such as exceptional frequency stability, allowing it to maintain performance under varying conditions.

Hermetically sealed for protection against moisture and external contaminants

Compliant with industry standards promoting a sustainable choice for manufacturers

Efficient packaging simplifies logistics and inventory management

Robust construction withstands mechanical stress and vibrations

Stable performance with minimal drift over time ensures reliability in critical applications

Each (On a Tape of 10)
$0.768
Each (On a Tape of 10)
$0.784
Each (On a Tape of 10)
$0.784
Each (On a Reel of 3000)
$0.571

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy