Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-619
- Mfr. Part No.:
- 830058149
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,713.00
(exc. GST)
$1,884.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.571 | $1,713.00 |
*price indicative
- RS Stock No.:
- 197-619
- Mfr. Part No.:
- 830058149
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS (2011/65/EU), REACH Status, MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS (2011/65/EU), REACH Status, MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is designed with a ceramic package and a seamless metal lid, offering exceptional hermetic sealing for enhanced durability. Its performance remains reliable across a broad operating temperature range, ensuring optimal functionality in diverse environments. Compliant with RoHS and REACh regulations, this crystal encapsulates the combination of quality engineering and environmental consideration.
Robust hermetically sealed construction enhances longevity and reliability
Offers fundamental overtone order for consistent performance
Versatile operating temperature range accommodates various applications
Compliant with industry standards which ensuring environmental safety
Designed for ease of handling with a tape and reel packaging style
Manufactured with attention to detail to meet stringent quality controls
- RS Stock No. 0197620
- Mfr. Part No. 830058149
Each (On a Tape of 10)
$0.784
- RS Stock No. 0197566
- Mfr. Part No. 830108207309
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197591
- Mfr. Part No. 830105420809
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197614
- Mfr. Part No. 830059800
Each (On a Tape of 10)
$0.784
Related links
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












