Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-471
- Mfr. Part No.:
- 830053099
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.784 | $7.84 |
| 100 - 240 | $0.744 | $7.44 |
| 250 - 490 | $0.69 | $6.90 |
| 500 - 990 | $0.636 | $6.36 |
| 1000 + | $0.612 | $6.12 |
*price indicative
- RS Stock No.:
- 197-471
- Mfr. Part No.:
- 830053099
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 27.12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -20.00°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 70.00°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 27.12MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -20.00°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 70.00°C | ||
Series Resistance 50Ω | ||
Standards/Approvals MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal redefines precision in timekeeping and frequency control. Crafted in a robust ceramic package with a hermetically sealed metal lid, it guarantees longevity and stability even in demanding environments. This device not only adheres to stringent RoHS regulations but also offers flexible packaging options to suit your assembly needs. The combination of its Compact design and superior characteristics makes this product an excellent choice for electronics requiring precision timing solutions.
Designed for reliable frequency stability across varying conditions
Hermetically sealed for enhanced durability and performance
Environmentally compliant which ensuring responsible usage in manufacturing
Compact size optimizes board space without compromising on performance
Suitable for a variety of electronic applications demanding high precision
Bespoke packaging options cater to diverse production requirements
Engineered to withstand challenging temperature variations
Related links
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
