Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-575
- Mfr. Part No.:
- 830108206909
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.654 | $6.54 | - |
| 100 - 240 | $0.622 | $6.22 | $3.20 |
| 250 - 490 | $0.577 | $5.77 | $19.25 |
| 500 - 990 | $0.532 | $5.32 | $61.00 |
| 1000 + | $0.512 | $5.12 | $142.00 |
*price indicative
- RS Stock No.:
- 197-575
- Mfr. Part No.:
- 830108206909
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 120Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | REACH, MIL-STD-202F, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 120Ω | ||
Series CFPX-180 | ||
Standards/Approvals REACH, MIL-STD-202F, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD Crystal in a ceramic package, this quartz crystal boasts a seam sealed metal LID for superior hermetic protection. Designed for reliability, it addresses a wide range of frequency application needs with exceptional precision. With robust specifications, this crystal is the perfect choice for manufacturers seeking dependable performance in their electronic circuits.
Compact dimension facilitating ease of integration into electronic designs
Optimized for high frequency applications providing reliable signal integrity
Adheres to stringent environmental compliance standards
Extended operational lifespan due to minimal ageing effects
Suitable for diverse applications across automotive telecommunications and consumer electronics
- RS Stock No. 0197591
- Mfr. Part No. 830105420809
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197600
- Mfr. Part No. 830070868
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197566
- Mfr. Part No. 830108207309
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197619
- Mfr. Part No. 830058149
Each (On a Reel of 3000)
$0.571
Related links
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












