Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-563
- Mfr. Part No.:
- 830108207709
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,940 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.654 | $6.54 | - |
| 100 - 240 | $0.621 | $6.21 | 5% |
| 250 - 490 | $0.576 | $5.76 | 11% |
| 500 - 990 | $0.531 | $5.31 | 18% |
| 1000 + | $0.511 | $5.11 | 21% |
*price indicative
- RS Stock No.:
- 197-563
- Mfr. Part No.:
- 830108207709
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 40MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | No | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 40MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 35Ω | ||
Standards/Approvals No | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal is perfectly engineered for today's demanding electronic applications. It features a ceramic package with a seam sealed metal lid, ensuring optimal performance and reliability in a Compact form factor. Meeting RoHS compliance, it reflects the highest standards of environmental responsibility, and its packaging in tape and reel format caters to efficient handling in assembly processes.
Excellent frequency tolerance guarantees precise signal generation
Aging characteristics contribute to long term reliability and performance
RoHS compliance affirms the commitment to environmental sustainability
Packaged in tape and reel for streamlined manufacturing and assembly
- RS Stock No. 0197471
- Mfr. Part No. 830053099
Each (On a Tape of 10)
$0.784
- RS Stock No. 0197566
- Mfr. Part No. 830108207309
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197591
- Mfr. Part No. 830105420809
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197569
- Mfr. Part No. 830108207209
Each (On a Tape of 10)
$0.654
Related links
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












