Abracon, 32.768kHz XO Oscillator, ±20 ppm CMOS TTL, 4-Pin Surface Mount ASFLK-32.768KHZ-LJT
- RS Stock No.:
- 171-2868
- Mfr. Part No.:
- ASFLK-32.768KHZ-LJT
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.90
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.58 | $17.90 |
| 250 - 495 | $3.514 | $17.57 |
| 500 + | $3.448 | $17.24 |
*price indicative
- RS Stock No.:
- 171-2868
- Mfr. Part No.:
- ASFLK-32.768KHZ-LJT
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.3V | |
| Output Level | CMOS TTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | ASFLK | |
| Length | 5mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.3V | ||
Output Level CMOS TTL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series ASFLK | ||
Length 5mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Automotive Standard No | ||
Pb-Free
Tri state function
Suitable for high density SMT
IR reflow capable
Seam sealed ceramic package
CCD clock for VTR camera
Computers and peripherals
Portable MP3 players and games
Related links
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASEK-32.768KHZ-L-R-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT
- Micro Crystal ±20 ppm HCMOS, 4-Pin Surface Mount OV-7604-C7-STD-020
