FAG 6208-C-2HRS V 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 137-1673
- Mfr. Part No.:
- 6208-C-2HRS V
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.42
(exc. GST)
$44.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
- Plus 108 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $40.42 | - |
| 13 - 24 | $39.29 | 2% |
| 25 + | $38.24 | 5% |
*price indicative
- RS Stock No.:
- 137-1673
- Mfr. Part No.:
- 6208-C-2HRS V
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 17.8kN | |
| Dynamic Load Rating | 31kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 7800rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 17.8kN | ||
Dynamic Load Rating 31kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 7800rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 6208-C-2HRS
This deep groove ball bearing is designed for various applications within the automation, electronics, and mechanical industries. With an inner diameter of 40mm and an outer diameter of 80mm, it features a single row deep groove design, ensuring efficient operation and high durability. Its robust sealed construction maximises protection against contaminants, enhancing lifespan and reliability.
Features & Benefits
• Sealed design prevents contamination, enhancing durability
• Single row construction reduces friction for smooth operation
• High dynamic load rating of 33.5kN supports heavy loads
• Steel material offers sturdy construction and longevity
• Designed for easy installation and maintenance efficiency
Applications
• Ideal for use in electric motors and drives
• Suitable for automotive requiring high durability
• Used in various industrial machinery needing dependable performance
• Compatible with equipment in precision engineering sectors
What are the implications of the sealed design for operational efficiency?
The sealed design effectively blocks debris and moisture, significantly reducing wear on the internal components and prolonging service life. This ensures consistent performance under demanding conditions, which is vital in industrial settings.
How does the single row design influence load capacity?
A single row deep groove ball bearing optimises load distribution while maintaining a compact form factor, allowing it to support substantial radial loads without compromising space or performance.
What maintenance practices are recommended to prolong the bearing's life?
Regular inspections and cleaning of the outer surfaces can help maintain performance. Lubrication at appropriate intervals is crucial to minimise friction and prevent overheating during operation.
In what environments is this bearing most effective?
This bearing is most effective in environments with moderate exposure to dust and moisture. Its sealed construction makes it suitable for applications where contaminants could significantly affect unsealed bearings.
- RS Stock No. 1371672
- Mfr. Part No. 6208-C-2HRS-C3
Each
$40.42
- RS Stock No. 1371675
- Mfr. Part No. 6208-C-2Z
Each
$37.17
- RS Stock No. 1371674
- Mfr. Part No. 6208-C-2Z-C3
Each
$35.41
- RS Stock No. 2600875
- Mfr. Part No. 6203-C-2HRS V
Each
$12.89
Related links
- FAG 6208-C-2HRS-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6203-C-2HRS>V 1 Row Ball Bearing - 17 mm ID, 40 mm OD












