Abracon, 32.768kHz XO Crystal Oscillator, -20 → 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $1,225.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,445.00

(exc. GST)

$2,690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.445$2,445.00-
5000 +$2.20$2,200.00$1,225.00

*price indicative

RS Stock No.:
240-0891
Mfr. Part No.:
ASH7KW-32.768KHZ-L-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

-20 → 20 ppm

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

ASH7KW

Width

1.5mm

Standards/Approvals

ISO 9001-2015, RoHS/RoHS II

Length

3.2mm

Height

1mm

Automotive Standard

No

The Abracon Low power SMD crystal oscillator is Suitable for wide range of application such as Factory Automation, PC Sever, W-LAN/GPS Chipset, General purpose clock generator for digital systems, Clock drivers for Real Time Clocks, Timekeeping in network

Low Voltage Operation (Min:1.2V)

Low Current Consumption

Operating temperature : -40 to +85 °C; -40 to +125 °C

VDD controls the output amplitude

Ultra-miniature size 3.2x1.5x1.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy