nVent SCHROFF Grey Aluminium, 3 U, 84 HP 426 mm 128.5mm

Subtotal (1 unit)*

$41.83

(exc. GST)

$46.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.83

*price indicative

RS Stock No.:
487-630
Mfr. Part No.:
24576-050
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Backplane

Colour

Grey

Material

Aluminium

Width

128.5mm

Ventilated

No

Horizontal Pitch

84HP

Rack Unit

3U

Standards/Approvals

No

Length

426mm

Hinges

No

COO (Country of Origin):
DE

propacPRO Rear Wall


Complete rear wall, unshielded

Supplied with

1 complete rear wall, 4 brackets, 1 fixing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy