Micro Crystal, 32.768kHz XO Oscillator, ±20 ppm HCMOS, 4-Pin Surface Mount OV-7604-C7-STD-020
- RS Stock No.:
- 672-7647
- Mfr. Part No.:
- OV-7604-C7-STD-020
- Brand:
- Micro Crystal
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 146 unit(s) shipping from 09 November 2026
- Plus 1,044 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 749 | $10.43 | - |
| 750 - 1499 | $10.19 | 2% |
| 1500 + | $10.09 | 3% |
*price indicative
- RS Stock No.:
- 672-7647
- Mfr. Part No.:
- OV-7604-C7-STD-020
- Brand:
- Micro Crystal
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
| Brand | Micro Crystal | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
OV-7604 Crystal Oscillator
The OV7604-C7 clock oscillator from Micro Crystal offers ultra-low power consumption and a narrow frequency tolerance. Combining a CMOS-based oscillator with a 32.768 kHz crystal unit encapsulated in a 3.2 x 1.2 mm ceramic case, this OV-7604-C7 crystal oscillator is space efficient. It offers high vibration and shock resistance.
Crystal Oscillators 3.2x1.2mm Ceramic case
- RS Stock No. 6727647P
- Mfr. Part No. OV-7604-C7-STD-020
Each (Supplied as a Tape)
$10.43
- RS Stock No. 1712868
- Mfr. Part No. ASFLK-32.768KHZ-LJT
Each (In a Pack of 5)
$3.58
- RS Stock No. 1712868P
- Mfr. Part No. ASFLK-32.768KHZ-LJT
Each (Supplied on a Reel)
$3.58
- RS Stock No. 2400892P
- Mfr. Part No. ASH7KW-32.768KHZ-L-T
Each (Supplied on a Reel)
$3.616
Related links
- Micro Crystal ±20 ppm HCMOS, 4-Pin Surface Mount
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount ASFLK-32.768KHZ-LJT
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASEK-32.768KHZ-L-R-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT
- Abracon ±20 ppm TTL 4-Pin Surface Mount ASV-16.000MHZ-E-T