Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $14.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.29

(exc. GST)

$12.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 855 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.258$11.29-
250 - 495$2.20$11.00$14.50
500 +$2.174$10.87$42.00

*price indicative

RS Stock No.:
171-2743
Mfr. Part No.:
ASDK-32.768KHZ-LRT
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

32.768kHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.66V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

950μm

Standards/Approvals

No

Series

ASDK

Width

2mm

Automotive Standard

No

COO (Country of Origin):
TW
32.768kHz in 2.5 x 2.0 x 0.95mm package

Seam sealed assure high reliability performance

Low current consumption 1.0mA (Vdd=1.8V)

Extend temperature range available

Laptop

Digital camera

Wireless LAN

Bluetooth and mobile communication

LCD

PDA and MP3 player

Electricity, gas and water metering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy