Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2320
Mfr. Part No.:
ASDK2-32.768KHZ-LRT
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.71V

Output Level

CMOS

Maximum Supply Voltage

1.89V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

2.5mm

Height

950μm

Standards/Approvals

No

Width

2mm

Automotive Standard

No

COO (Country of Origin):
TW
32.768kHz in 2.5 x 2.0 x 0.95mm package

Seam sealed assure high reliability performance

Low current consumption 1.0mA (Vdd=1.8V)

Extend temperature range available

Laptop

Digital camera

Wireless LAN

Bluetooth and mobile communication

LCD

PDA and MP3 player

Electricity, gas and water metering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy