Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASEK-32.768KHZ-L-R-T
- RS Stock No.:
- 171-2735
- Mfr. Part No.:
- ASEK-32.768KHZ-L-R-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.816 | $14.08 | - |
| 250 - 495 | $2.746 | $13.73 | 2% |
| 500 + | $2.708 | $13.54 | 3% |
*price indicative
- RS Stock No.:
- 171-2735
- Mfr. Part No.:
- ASEK-32.768KHZ-L-R-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ASEK | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ASEK | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
32.768kHz in 3.2 x 2.5 package
Seam sealed assure high reliability performance
Low current consumption
IR-Reflow capable
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
- RS Stock No. 1712707
- Mfr. Part No. ASDK2-32.768KHZ-LRT
Each (In a Pack of 2)
$2.32
- RS Stock No. 1712340
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (On a Reel of 1000)
$1.749
- RS Stock No. 1712819
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (In a Pack of 2)
$3.005
- RS Stock No. 1712336
- Mfr. Part No. ASE-25.000MHZ-LR-T
Each (On a Reel of 1000)
$1.227
Related links
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount ASFLK-32.768KHZ-LJT
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount










